
02013J0R2PBSTR | |
|---|---|
DigiKey Part Number | 478-12597-2-ND - Tape & Reel (TR) 478-12597-1-ND - Cut Tape (CT) 478-12597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J0R2PBSTR |
Description | CAP THIN FILM 0.2PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J0R2PBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.2 pF | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,38020 € | 19,01 € |
| 100 | 0,34580 € | 34,58 € |
| 500 | 0,28762 € | 143,81 € |
| 1.000 | 0,26965 € | 269,65 € |
| 2.500 | 0,25067 € | 626,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24525 € | 1.226,25 € |
| 10.000 | 0,23566 € | 2.356,60 € |
| 15.000 | 0,23086 € | 3.462,90 € |
| 25.000 | 0,22554 € | 5.638,50 € |
| 35.000 | 0,22243 € | 7.785,05 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


