Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VZL220M1ATR-0406S | |
|---|---|
DigiKey Part Number | 4403-VZL220M1ATR-0406STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZL220M1ATR-0406S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEH220M1ATR-0406S | Surge | 0 | 4403-VEH220M1ATR-0406STR-ND | 0,04630 € | Parametric Equivalent |
| VEJ220M1ATR-0406S | Surge | 0 | 4403-VEJ220M1ATR-0406STR-ND | 0,04630 € | Parametric Equivalent |
| VEU220M1ATR-0406S | Surge | 0 | 4403-VEU220M1ATR-0406STR-ND | 0,04630 € | Parametric Equivalent |
| VZH220M1ATR-0406S | Surge | 0 | 4403-VZH220M1ATR-0406STR-ND | 0,04754 € | Parametric Equivalent |
| 226AXZ010M | CORNELL DUBILIER KNOWLES | 0 | 1572-226AXZ010MCT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05532 € | 1.106,40 € |
| Unit Price without VAT: | 0,05532 € |
|---|---|
| Unit Price with VAT: | 0,06583 € |












