Parametric Equivalent
Upgrade

EXV226M010A9BAA | |
|---|---|
DigiKey Part Number | EXV226M010A9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV226M010A9BAA |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.93Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV226M010A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.93 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.93Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV226M016A9BAA | KEMET | 37.736 | 399-EXV226M016A9BAACT-ND | 0,37000 € | Parametric Equivalent |
| EMVY100ARA220MD60G | Chemi-Con | 0 | 565-EMVY100ARA220MD60GTR-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,04683 € | 1.873,20 € |
| Unit Price without VAT: | 0,04683 € |
|---|---|
| Unit Price with VAT: | 0,05573 € |



