Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VZL151M1ATR-0606S | |
|---|---|
DigiKey Part Number | 4403-VZL151M1ATR-0606STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZL151M1ATR-0606S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEH151M1ATR-0606S | Surge | 0 | 4403-VEH151M1ATR-0606STR-ND | 0,05475 € | Parametric Equivalent |
| VZH151M1ATR-0606S | Surge | 0 | 4403-VZH151M1ATR-0606STR-ND | 0,05865 € | Parametric Equivalent |
| VZS151M1ATR-0606S | Surge | 0 | 4403-VZS151M1ATR-0606STR-ND | 0,07247 € | Parametric Equivalent |
| VZT151M1CTR-0606S | Surge | 0 | 4403-VZT151M1CTR-0606STR-ND | 0,06890 € | Parametric Equivalent |
| 157AXZ010M | CORNELL DUBILIER KNOWLES | 0 | 1572-157AXZ010MCT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07126 € | 712,60 € |
| Unit Price without VAT: | 0,07126 € |
|---|---|
| Unit Price with VAT: | 0,08480 € |









