Parametric Equivalent
Parametric Equivalent

VZH221M2ATR-1616S | |
|---|---|
DigiKey Part Number | 4403-VZH221M2ATR-1616STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH221M2ATR-1616S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEU221M2ATR-1616S | Surge | 0 | 4403-VEU221M2ATR-1616STR-ND | 0,50514 € | Parametric Equivalent |
| ATB227M100 | Cornell Dubilier Knowles | 275 | 338-ATB227M100CT-ND | 2,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,50026 € | 800,42 € |
| Unit Price without VAT: | 0,50026 € |
|---|---|
| Unit Price with VAT: | 0,59531 € |



