VEU221M2ATR-1616S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,50026 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 275
Unit Price: 2,91000 €
Datasheet
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEU221M2ATR-1616S

DigiKey Part Number
4403-VEU221M2ATR-1616STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEU221M2ATR-1616S
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
574 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VZH221M2ATR-1616SSurge04403-VZH221M2ATR-1616STR-ND0,50026 €Parametric Equivalent
ATB227M100Cornell Dubilier Knowles275338-ATB227M100CT-ND2,91000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,50514 €808,22 €
Unit Price without VAT:0,50514 €
Unit Price with VAT:0,60112 €