Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VUP101M1CTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VUP101M1CTR-0810STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VUP101M1CTR-0810S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VUP101M1ETR-0810S | Surge | 0 | 4403-VUP101M1ETR-0810STR-ND | 0,13712 € | Parametric Equivalent |
| EEE-TK1C101P | Panasonic Industry | 10.490 | PCE3727CT-ND | 1,20000 € | Parametric Equivalent |
| EEE-TK1E101P | Panasonic Industry | 5.288 | PCE3731CT-ND | 1,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13591 € | 679,55 € |
| Unit Price without VAT: | 0,13591 € |
|---|---|
| Unit Price with VAT: | 0,16173 € |



