Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEZ220M1ATR-0505S | |
|---|---|
DigiKey Part Number | 4403-VEZ220M1ATR-0505STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEZ220M1ATR-0505S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VES220M1ATR-0505S | Surge | 0 | 4403-VES220M1ATR-0505STR-ND | 0,05083 € | Parametric Equivalent |
| VEZ220M1CTR-0505S | Surge | 0 | 4403-VEZ220M1CTR-0505STR-ND | 0,05083 € | Parametric Equivalent |
| 226SMH016M | CORNELL DUBILIER KNOWLES | 0 | 1572-1389-2-ND | 0,06738 € | Parametric Equivalent |
| 865060342002 | Würth Elektronik | 5.628 | 732-8519-1-ND | 0,18000 € | Parametric Equivalent |
| AVEZ226M16C12T-F | Cornell Dubilier Knowles | 9.790 | 338-AVEZ226M16C12T-FCT-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05083 € | 508,30 € |
| Unit Price without VAT: | 0,05083 € |
|---|---|
| Unit Price with VAT: | 0,06049 € |








