RXK561M1VBK-1320S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,22969 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,88736 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,84137 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,86094 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 21
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,34796 €

Parametric Equivalent


Nichicon
In Stock: 1.607
Unit Price: 0,92000 €
Datasheet
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXK561M1VBK-1320S

DigiKey Part Number
4403-RXK561M1VBK-1320S-ND
Manufacturer
Manufacturer Product Number
RXK561M1VBK-1320S
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.072 A @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
1.34 A @ 100 kHz
Part Status
Active
Impedance
46 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXJ561M1VBK-1320SSurge04403-RXJ561M1VBK-1320S-ND0,22969 €Parametric Equivalent
860080678020Würth Elektronik0732-860080678020CT-ND1,16000 €Parametric Equivalent
860160578027Würth Elektronik0732-9565-1-ND1,06000 €Parametric Equivalent
860160678031Würth Elektronik0732-9609-1-ND1,40000 €Parametric Equivalent
MAL213630561E3Vishay Beyschlag/Draloric/BC Components0MAL213630561E3-ND0,88736 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.0000,22093 €662,79 €
Unit Price without VAT:0,22093 €
Unit Price with VAT:0,26291 €