



UPJ1V561MHD1TO | |
|---|---|
DigiKey Part Number | 493-11997-1-ND - Cut Tape (CT) 493-11997-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V561MHD1TO |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V561MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 10 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V561MHD | Nichicon | 21 | UPJ1V561MHD-ND | 0,92000 € | Parametric Equivalent |
| UPJ1V561MHD1TD | Nichicon | 0 | UPJ1V561MHD1TD-ND | 0,34796 € | Parametric Equivalent |
| 860080678020 | Würth Elektronik | 0 | 732-860080678020CT-ND | 1,16000 € | Parametric Equivalent |
| 860160578027 | Würth Elektronik | 0 | 732-9565-1-ND | 1,06000 € | Parametric Equivalent |
| 860160678031 | Würth Elektronik | 0 | 732-9609-1-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,44240 € | 22,12 € |
| 100 | 0,39830 € | 39,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32202 € | 161,01 € |
| 1.000 | 0,29801 € | 298,01 € |
| 1.500 | 0,28589 € | 428,83 € |
| 2.500 | 0,27237 € | 680,92 € |
| 3.500 | 0,26442 € | 925,47 € |
| 5.000 | 0,25674 € | 1.283,70 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

