Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXK391M1ABK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXK391M1ABK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXK391M1ABK-1012S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 625 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXJ391M1ABK-1012S | Surge | 0 | 4403-RXJ391M1ABK-1012S-ND | 0,08957 € | Parametric Equivalent |
| 860160375023 | Würth Elektronik | 580 | 732-9476-1-ND | 0,39000 € | Parametric Equivalent |
| MAL213634391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213634391E3-ND | 0,51681 € | Parametric Equivalent |
| MAL213654391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213654391E3-ND | 0,50907 € | Parametric Equivalent |
| MAL213664391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213664391E3-ND | 0,52433 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08830 € | 706,40 € |
| Unit Price without VAT: | 0,08830 € |
|---|---|
| Unit Price with VAT: | 0,10508 € |





