



UPJ1A391MPD6 | |
|---|---|
DigiKey Part Number | 493-17011-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A391MPD6 |
Description | CAP ALUM 390UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A391MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Bulk | Impedance 240 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A391MPD6 | Nichicon | 1.833 | 493-17088-ND | 0,64000 € | Similar |
| EEU-FC1A391 | Panasonic Industry | 1.980 | P11185-ND | 0,51000 € | Similar |
| EEU-FC1A391B | Panasonic Industry | 0 | EEU-FC1A391B-ND | 0,10080 € | Similar |
| EEU-FC1A391BJ | Panasonic Industry | 0 | EEU-FC1A391BJ-ND | 0,10080 € | Similar |
| 860160375023 | Würth Elektronik | 580 | 732-9476-1-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,19940 € | 19,94 € |
| 500 | 0,15670 € | 78,35 € |
| 2.000 | 0,13205 € | 264,10 € |
| 4.000 | 0,12274 € | 490,96 € |
| 6.000 | 0,11804 € | 708,24 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

