RXK331M1CBK-0815S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 1.000
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 950
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.834
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.950
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 237
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.857
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7.148
Unit Price: 0,47000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXK331M1CBK-0815S

DigiKey Part Number
4403-RXK331M1CBK-0815S-ND
Manufacturer
Manufacturer Product Number
RXK331M1CBK-0815S
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
347 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
495 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXK331M1EBK-0815SSurge1.0004403-RXK331M1EBK-0815S-ND0,31000 €Parametric Equivalent
RXW331M1EBK-0815SSurge9504403-RXW331M1EBK-0815S-ND0,34000 €Parametric Equivalent
UPJ1C331MPDNichicon5.834493-17023-ND0,48000 €Parametric Equivalent
UPJ1C331MPD1TANichicon1.950493-UPJ1C331MPD1TACT-ND0,60000 €Parametric Equivalent
UPJ1C331MPD1TDNichicon237493-5022-1-ND0,48000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10.0000,07271 €727,10 €
Unit Price without VAT:0,07271 €
Unit Price with VAT:0,08652 €