Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ101M2ABK-1320S | |
|---|---|
DigiKey Part Number | 4403-RXJ101M2ABK-1320S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ101M2ABK-1320S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 625 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 890 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW101M2ABK-1320S | Surge | 0 | 4403-RXW101M2ABK-1320S-ND | 0,23716 € | Parametric Equivalent |
| 107KBM100M | CORNELL DUBILIER KNOWLES | 6.695 | 107KBM100M-ND | 1,23000 € | Parametric Equivalent |
| 160BXW100MEFR12.5X20 | Rubycon | 0 | 1189-160BXW100MEFR12.5X20-ND | 0,52804 € | Parametric Equivalent |
| B41858C9107M000 | TDK | 12.803 | 495-6039-ND | 1,10000 € | Parametric Equivalent |
| ESX107M100AL3AA | KEMET | 0 | 399-ESX107M100AL3AA-ND | 0,32223 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22969 € | 689,07 € |
| Unit Price without VAT: | 0,22969 € |
|---|---|
| Unit Price with VAT: | 0,27333 € |













