ESX107M100AL3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 6.695
Unit Price: 1,25000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,53469 €
Datasheet

Parametric Equivalent


TDK
In Stock: 12.855
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.976
Unit Price: 2,46000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 211
Unit Price: 2,35000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 429
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: 0,23131 €

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,22969 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,23716 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.516
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6.226
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,17937 €

Parametric Equivalent


Nichicon
In Stock: 4.753
Unit Price: 1,10000 €
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 150mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESX107M100AL3AA

DigiKey Part Number
399-ESX107M100AL3AA-ND
Manufacturer
Manufacturer Product Number
ESX107M100AL3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 150mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESX107M100AL3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
668.5 mA @ 120 Hz
Ripple Current @ High Frequency
955 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,32223 €1.288,92 €
Unit Price without VAT:0,32223 €
Unit Price with VAT:0,38345 €