Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJA4R7M2ABK-0611S | |
|---|---|
DigiKey Part Number | 4403-RJA4R7M2ABK-0611S-ND |
Manufacturer | |
Manufacturer Product Number | RJA4R7M2ABK-0611S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXJ4R7M2ABK-0611S | Surge | 0 | 4403-RXJ4R7M2ABK-0611S-ND | 0,05058 € | Parametric Equivalent |
| 475KXM100M | CORNELL DUBILIER KNOWLES | 0 | 475KXM100M-ND | 0,03897 € | Parametric Equivalent |
| UPJ2A4R7MED | Nichicon | 2.860 | 493-17067-ND | 0,37000 € | Parametric Equivalent |
| UPJ2A4R7MED1TD | Nichicon | 581 | 493-5138-1-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03874 € | 774,80 € |
| Unit Price without VAT: | 0,03874 € |
|---|---|
| Unit Price with VAT: | 0,04610 € |




