Direct
Parametric Equivalent
Parametric Equivalent

475KXM100M | |
|---|---|
DigiKey Part Number | 475KXM100M-ND |
Manufacturer | |
Manufacturer Product Number | 475KXM100M |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 35.27Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Part Status Active | Impedance 8.1 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 35.27Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A4R7MED | Nichicon | 0 | UPM2A4R7MED-ND | 0,00000 € | Direct |
| UPJ2A4R7MED | Nichicon | 2.850 | 493-17067-ND | 0,37000 € | Parametric Equivalent |
| UPJ2A4R7MED1TD | Nichicon | 481 | 493-5138-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | 0,03897 € | 2.182,32 € |
| Unit Price without VAT: | 0,03897 € |
|---|---|
| Unit Price with VAT: | 0,04637 € |



