
RJA331M1CBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RJA331M1CBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RJA331M1CBK-0811S |
Description | CAP ALUM 330UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA331M1EBK-0811S | Surge | 954 | 4403-RJA331M1EBK-0811S-ND | 0,27000 € | Parametric Equivalent |
| RXK331M1CBK-0811S | Surge | 1.000 | 4403-RXK331M1CBK-0811S-ND | 0,27000 € | Parametric Equivalent |
| 860080374011 | Würth Elektronik | 471 | 732-8999-1-ND | 0,27000 € | Parametric Equivalent |
| 860160374020 | Würth Elektronik | 623 | 732-860160374020CT-ND | 0,32000 € | Parametric Equivalent |
| UKA1C331MPD1TD | Nichicon | 578 | 493-4644-1-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,07364 € | 36,82 € |
| 1.000 | 0,06729 € | 67,29 € |
| 3.000 | 0,05944 € | 178,32 € |
| 5.000 | 0,05655 € | 282,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

