Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RA-331M1VBK-1016S | |
|---|---|
DigiKey Part Number | 4403-RA-331M1VBK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RA-331M1VBK-1016S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 580 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA331M1HBK-1016S | Surge | 350 | 4403-RJA331M1HBK-1016S-ND | 0,44000 € | Parametric Equivalent |
| 337CKE050M | CORNELL DUBILIER KNOWLES | 2.220 | 1572-1721-ND | 0,77000 € | Parametric Equivalent |
| 337CKE050MSA | CORNELL DUBILIER KNOWLES | 0 | 1572-337CKE050MSA-ND | 0,10159 € | Parametric Equivalent |
| 50PX330MEFC10X16 | Rubycon | 402 | 1189-1404-ND | 0,61000 € | Parametric Equivalent |
| 860020675021 | Würth Elektronik | 131 | 732-8867-1-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,11495 € | 804,65 € |
| Unit Price without VAT: | 0,11495 € |
|---|---|
| Unit Price with VAT: | 0,13679 € |












