Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSR820M2W---2225S | |
|---|---|
DigiKey Part Number | 4403-LSR820M2W---2225S-ND |
Manufacturer | |
Manufacturer Product Number | LSR820M2W---2225S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.456Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.344 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.456Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR820M450H012 | Cornell Dubilier Knowles | 0 | 381LR820M450H012-ND | 2,10518 € | Parametric Equivalent |
| 450HXG82MEFC22X25 | Rubycon | 0 | 450HXG82MEFC22X25-ND | 1,52135 € | Parametric Equivalent |
| 450HXG82MEFCSN22X25 | Rubycon | 132 | 1189-1972-ND | 3,93000 € | Parametric Equivalent |
| 450MXG82MEFCSN22X25 | Rubycon | 98 | 1189-3011-ND | 2,86000 € | Parametric Equivalent |
| 450VXG82MEFC22X25 | Rubycon | 0 | 450VXG82MEFC22X25-ND | 1,54620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,15107 € | 1.243,16 € |
| Unit Price without VAT: | 1,15107 € |
|---|---|
| Unit Price with VAT: | 1,36977 € |














