Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM821M2C---3030S | |
|---|---|
DigiKey Part Number | 4403-LSM821M2C---3030S-ND |
Manufacturer | |
Manufacturer Product Number | LSM821M2C---3030S |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 162mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.79 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.506 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 162mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160MXC820MEFC30X30 | Rubycon | 0 | 160MXC820MEFC30X30-ND | 1,72720 € | Parametric Equivalent |
| 180MXC820MEFC30X30 | Rubycon | 0 | 180MXC820MEFC30X30-ND | 2,35550 € | Parametric Equivalent |
| 180MXC820MEFCSN30X30 | Rubycon | 0 | 180MXC820MEFCSN30X30-ND | 2,46300 € | Parametric Equivalent |
| 200MXC820MEFCSN30X30 | Rubycon | 82 | 1189-200MXC820MEFCSN30X30-ND | 5,86000 € | Parametric Equivalent |
| 200VXH820MEFC30X30 | Rubycon | 0 | 200VXH820MEFC30X30-ND | 2,90440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83642 € | 918,21 € |
| Unit Price without VAT: | 1,83642 € |
|---|---|
| Unit Price with VAT: | 2,18534 € |











