Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

180MXC820MEFC30X30 | |
|---|---|
DigiKey Part Number | 180MXC820MEFC30X30-ND |
Manufacturer | |
Manufacturer Product Number | 180MXC820MEFC30X30 |
Description | CAP ALUM 820UF 20% 180V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXC820MEFC30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC820MEFCSN30X30 | Rubycon | 81 | 1189-200MXC820MEFCSN30X30-ND | 5,90000 € | Parametric Equivalent |
| 220MXG820MEFCSN30X30 | Rubycon | 0 | 1189-220MXG820MEFCSN30X30-ND | 4,94870 € | Parametric Equivalent |
| LGN2Z821MELB25 | Nichicon | 198 | 493-8272-ND | 4,98000 € | Direct |
| 381LX821M200K022 | Cornell Dubilier Knowles | 1.010 | 338-3736-ND | 8,70000 € | Parametric Equivalent |
| B43509C2827M000 | TDK | 280 | 495-B43509C2827M000-ND | 6,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,37430 € | 237,43 € |
| Unit Price without VAT: | 2,37430 € |
|---|---|
| Unit Price with VAT: | 2,82542 € |










