Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM821M2C---2540S | |
|---|---|
DigiKey Part Number | 4403-LSM821M2C---2540S-ND |
Manufacturer | |
Manufacturer Product Number | LSM821M2C---2540S |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 162mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.604 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 162mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC820MEFC25X40 | Rubycon | 0 | 200MXC820MEFC25X40-ND | 1,43410 € | Parametric Equivalent |
| 200MXC820MEFCSN25X40 | Rubycon | 0 | 200MXC820MEFCSN25X40-ND | 2,39360 € | Parametric Equivalent |
| 220VXH820MEFC25X40 | Rubycon | 0 | 220VXH820MEFC25X40-ND | 2,72605 € | Parametric Equivalent |
| 381LR821M200J042 | Cornell Dubilier Knowles | 0 | 338-3821-ND | 6,06000 € | Parametric Equivalent |
| 381LX821M160J042 | Cornell Dubilier Knowles | 0 | 381LX821M160J042-ND | 2,63376 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 1,74871 € | 909,33 € |
| Unit Price without VAT: | 1,74871 € |
|---|---|
| Unit Price with VAT: | 2,08096 € |












