Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM681M2E---3530S | |
|---|---|
DigiKey Part Number | 4403-LSM681M2E---3530S-ND |
Manufacturer | |
Manufacturer Product Number | LSM681M2E---3530S |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.06 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.884 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXC680MEFCSN35X30 | Rubycon | 0 | 250MXC680MEFCSN35X30-ND | 3,70950 € | Parametric Equivalent |
| 381LR681M250A022 | Cornell Dubilier Knowles | 2.031 | 338-2286-ND | 6,68000 € | Parametric Equivalent |
| LGU2E681MELC | Nichicon | 199 | 493-2772-ND | 6,02000 € | Parametric Equivalent |
| MAL225923681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225923681E3-ND | 4,74945 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,50463 € | 1.001,85 € |
| Unit Price without VAT: | 2,50463 € |
|---|---|
| Unit Price with VAT: | 2,98051 € |





