250MXC680MEFCSN35X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 223
Unit Price: 6,80000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.031
Unit Price: 6,68000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 199
Unit Price: 6,02000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,74945 €
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250MXC680MEFCSN35X30

DigiKey Part Number
250MXC680MEFCSN35X30-ND
Manufacturer
Manufacturer Product Number
250MXC680MEFCSN35X30
Description
CAP ALUM 680UF 20% 250V SNAP TH
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250MXC680MEFCSN35X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGW2E681MELC25Nichicon223493-8537-ND6,80000 €Direct
381LR681M250A022Cornell Dubilier Knowles2.031338-2286-ND6,68000 €Parametric Equivalent
LGU2E681MELCNichicon199493-2772-ND6,02000 €Parametric Equivalent
MAL225923681E3Vishay Beyschlag/Draloric/BC Components056-MAL225923681E3-ND4,74945 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,70950 €370,95 €
Manufacturers Standard Package
Unit Price without VAT:3,70950 €
Unit Price with VAT:4,41431 €