



LGW2E681MELC25 | |
|---|---|
DigiKey Part Number | 493-8537-ND |
Manufacturer | |
Manufacturer Product Number | LGW2E681MELC25 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2E681MELC25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.825 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2E681MELA40 | Nichicon | 218 | 493-8164-ND | 5,32000 € | Similar |
| LGG2E681MELB30 | Nichicon | 146 | 493-8165-ND | 5,96000 € | Similar |
| LGG2E681MELZ45 | Nichicon | 199 | 493-8163-ND | 6,65000 € | Similar |
| LGN2E681MELC25 | Nichicon | 120 | 493-8336-ND | 6,09000 € | Similar |
| 381LR681M250K032 | Cornell Dubilier Knowles | 835 | 338-3817-ND | 7,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 4,79400 € | 47,94 € |
| 50 | 3,96540 € | 198,27 € |
| 100 | 3,70450 € | 370,45 € |
| 500 | 3,25662 € | 1.628,31 € |
| 1.000 | 3,11589 € | 3.115,89 € |
| 2.500 | 2,96588 € | 7.414,70 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

