Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM680M2G---2520S | |
|---|---|
DigiKey Part Number | 4403-LSM680M2G---2520S-ND |
Manufacturer | |
Manufacturer Product Number | LSM680M2G---2520S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.927Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 686 mA @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 2.927Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK680M2G---2520S | Surge | 0 | 4403-LSK680M2G---2520S-ND | 1,06985 € | Parametric Equivalent |
| 450KXF68MEFC25X20 | Rubycon | 0 | 450KXF68MEFC25X20-ND | 2,23980 € | Parametric Equivalent |
| 450KXF68MEFCSN25X20 | Rubycon | 0 | 450KXF68MEFCSN25X20-ND | 1,71290 € | Parametric Equivalent |
| EKMM401VSN680MQ20S | Chemi-Con | 31 | 565-EKMM401VSN680MQ20S-ND | 4,69000 € | Parametric Equivalent |
| LGJ2G680MELA | Nichicon | 203 | 493-16470-ND | 4,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 1,09873 € | 857,01 € |
| Unit Price without VAT: | 1,09873 € |
|---|---|
| Unit Price with VAT: | 1,30749 € |






