
EKMM401VSN680MQ20S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN680MQ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN680MQ20S |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.656Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 657.8 mA @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 3.656Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ2G680MELA | Nichicon | 203 | 493-16470-ND | 4,47000 € | Parametric Equivalent |
| LGJ2W680MELA20 | Nichicon | 1.856 | LGJ2W680MELA20-ND | 3,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,23600 € | 32,36 € |
| 50 | 2,63460 € | 131,73 € |
| 200 | 2,28780 € | 457,56 € |
| 600 | 2,09108 € | 1.254,65 € |
| 1.000 | 2,01756 € | 2.017,56 € |
| 2.600 | 1,90443 € | 4.951,52 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

