Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM471M2D---2235S | |
|---|---|
DigiKey Part Number | 4403-LSM471M2D---2235S-ND |
Manufacturer | |
Manufacturer Product Number | LSM471M2D---2235S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 282mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.128 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 282mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200HXG470MEFCSN22X35 | Rubycon | 0 | 1189-2771-ND | 1,41895 € | Parametric Equivalent |
| 200MXC470MEFC22X35 | Rubycon | 0 | 1189-200MXC470MEFC22X35-ND | 1,62045 € | Parametric Equivalent |
| 200MXC470MEFCSN22X35 | Rubycon | 0 | 1189-200MXC470MEFCSN22X35-ND | 1,60205 € | Parametric Equivalent |
| 200VXG470MEFC22X35 | Rubycon | 0 | 200VXG470MEFC22X35-ND | 2,37110 € | Parametric Equivalent |
| 200VXG470MEFCSN22X35 | Rubycon | 0 | 200VXG470MEFCSN22X35-ND | 2,20875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 1,28682 € | 926,51 € |
| Unit Price without VAT: | 1,28682 € |
|---|---|
| Unit Price with VAT: | 1,53132 € |















