Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM471M2C---2035S | |
|---|---|
DigiKey Part Number | 4403-LSM471M2C---2035S-ND |
Manufacturer | |
Manufacturer Product Number | LSM471M2C---2035S |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 282mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.638 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 282mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160MXC470MEFC20X35 | Rubycon | 0 | 160MXC470MEFC20X35-ND | 7,78255 € | Parametric Equivalent |
| 160MXC470MEFCSN20X35 | Rubycon | 0 | 160MXC470MEFCSN20X35-ND | 1,41685 € | Parametric Equivalent |
| 180MXG470MEFCSN20X35 | Rubycon | 0 | 180MXG470MEFCSN20X35-ND | 1,84640 € | Parametric Equivalent |
| 200MXG470MEFCSN20X35 | Rubycon | 149 | 1189-3875-ND | 5,45000 € | Parametric Equivalent |
| LGN2D471MELY35 | Nichicon | 220 | 493-8291-ND | 4,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 1,10532 € | 972,68 € |
| Unit Price without VAT: | 1,10532 € |
|---|---|
| Unit Price with VAT: | 1,31533 € |






