Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

180MXG470MEFCSN20X35 | |
|---|---|
DigiKey Part Number | 180MXG470MEFCSN20X35-ND |
Manufacturer | |
Manufacturer Product Number | 180MXG470MEFCSN20X35 |
Description | CAP ALUM 470UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXG470MEFCSN20X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.625 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG470MEFCSN20X35 | Rubycon | 149 | 1189-3875-ND | 5,45000 € | Parametric Equivalent |
| LGN2D471MELY35 | Nichicon | 220 | 493-8291-ND | 4,29000 € | Parametric Equivalent |
| LGN2Z471MELY35 | Nichicon | 0 | 493-8262-ND | 1,88768 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,84640 € | 369,28 € |
| Unit Price without VAT: | 1,84640 € |
|---|---|
| Unit Price with VAT: | 2,19722 € |



