Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM331M2V---3530S | |
|---|---|
DigiKey Part Number | 4403-LSM331M2V---3530S-ND |
Manufacturer | |
Manufacturer Product Number | LSM331M2V---3530S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.862 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK331M2G---3530S | Surge | 0 | 4403-LSK331M2G---3530S-ND | 3,13775 € | Parametric Equivalent |
| LSM331M2G---3530S | Surge | 0 | 4403-LSM331M2G---3530S-ND | 2,81180 € | Parametric Equivalent |
| LSR331M2G---3530S | Surge | 0 | 4403-LSR331M2G---3530S-ND | 2,86220 € | Parametric Equivalent |
| 350MXC330MEFC35X30 | Rubycon | 0 | 1189-350MXC330MEFC35X30-ND | 1,70110 € | Parametric Equivalent |
| 350MXC330MEFCSN35X30 | Rubycon | 0 | 1189-350MXC330MEFCSN35X30-ND | 3,76540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,45485 € | 981,94 € |
| Unit Price without VAT: | 2,45485 € |
|---|---|
| Unit Price with VAT: | 2,92127 € |











