Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM331M2D---2230S | |
|---|---|
DigiKey Part Number | 4403-LSM331M2D---2230S-ND |
Manufacturer | |
Manufacturer Product Number | LSM331M2D---2230S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 402mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.21 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.694 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 402mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200HXG330MEFCSN22X30 | Rubycon | 0 | 1189-2770-ND | 1,24165 € | Parametric Equivalent |
| 200MXC330MEFC22X30 | Rubycon | 0 | 200MXC330MEFC22X30-ND | 1,38240 € | Parametric Equivalent |
| 200MXC330MEFCSN22X30 | Rubycon | 0 | 200MXC330MEFCSN22X30-ND | 1,34615 € | Parametric Equivalent |
| 200VXG330MEFC22X30 | Rubycon | 0 | 200VXG330MEFC22X30-ND | 1,49590 € | Parametric Equivalent |
| 220MXC330MEFC22X30 | Rubycon | 0 | 220MXC330MEFC22X30-ND | 6,43225 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,10758 € | 996,82 € |
| Unit Price without VAT: | 1,10758 € |
|---|---|
| Unit Price with VAT: | 1,31802 € |











