200HXG330MEFCSN22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,71895 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,36035 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,37145 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,33545 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,48400 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 6,38120 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,60565 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 117
Unit Price: 3,58000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,80410 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,91370 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,42530 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,33230 €
Datasheet

Upgrade


Nichicon
In Stock: 10
Unit Price: 3,48000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,21245 €
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200HXG330MEFCSN22X30

DigiKey Part Number
1189-2770-ND
Manufacturer
Manufacturer Product Number
200HXG330MEFCSN22X30
Description
CAP ALUM 330UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200HXG330MEFCSN22X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.866" Dia (22.00mm)
Capacitance
Height - Seated (Max)
1.260" (32.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
200 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200VXR330MEFC22X30Rubycon0200VXR330MEFC22X30-ND1,71895 €Upgrade
200VXR330MEFCSN22X30Rubycon0200VXR330MEFCSN22X30-ND1,36035 €Upgrade
200MXC330MEFC22X30Rubycon0200MXC330MEFC22X30-ND1,37145 €Parametric Equivalent
200MXC330MEFCSN22X30Rubycon0200MXC330MEFCSN22X30-ND1,33545 €Parametric Equivalent
200VXG330MEFC22X30Rubycon0200VXG330MEFC22X30-ND1,48400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,23180 €246,36 €
Manufacturers Standard Package
Unit Price without VAT:1,23180 €
Unit Price with VAT:1,46584 €