Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXS251VSN331MP30S | |
|---|---|
DigiKey Part Number | ELXS251VSN331MP30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS251VSN331MP30S |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS251VSN331MP30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.935 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXH330MEFCSN22X30 | Rubycon | 0 | 250VXH330MEFCSN22X30-ND | 2,80410 € | Parametric Equivalent |
| B43644E2337M000 | TDK | 0 | B43644E2337M000-ND | 2,45855 € | Parametric Equivalent |
| B43644E2337M060 | TDK | 0 | 495-B43644E2337M060-ND | 2,54597 € | Parametric Equivalent |
| LGX2E331MELZ30 | Nichicon | 304 | 493-8018-ND | 3,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,33230 € | 666,46 € |
| Unit Price without VAT: | 3,33230 € |
|---|---|
| Unit Price with VAT: | 3,96544 € |





