Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM151M2P---3025S | |
|---|---|
DigiKey Part Number | 4403-LSM151M2P---3025S-ND |
Manufacturer | |
Manufacturer Product Number | LSM151M2P---3025S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.327Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.12 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.327Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHM151M2W---3025S | Surge | 0 | 4403-LHM151M2W---3025S-ND | 2,01995 € | Parametric Equivalent |
| LSR151M2W---3025S | Surge | 0 | 4403-LSR151M2W---3025S-ND | 1,98408 € | Parametric Equivalent |
| 420HXG150MEFC30X25 | Rubycon | 0 | 420HXG150MEFC30X25-ND | 2,50640 € | Parametric Equivalent |
| 420MXC150MEFC30X25 | Rubycon | 0 | 420MXC150MEFC30X25-ND | 2,27970 € | Parametric Equivalent |
| 420MXC150MEFCSN30X25 | Rubycon | 0 | 420MXC150MEFCSN30X25-ND | 2,32350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,77242 € | 1.063,45 € |
| Unit Price without VAT: | 1,77242 € |
|---|---|
| Unit Price with VAT: | 2,10918 € |












