Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM101M2P---2230S | |
|---|---|
DigiKey Part Number | 4403-LSM101M2P---2230S-ND |
Manufacturer | |
Manufacturer Product Number | LSM101M2P---2230S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.99Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 882 mA @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.99Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK101M2P---2230S | Surge | 0 | 4403-LSK101M2P---2230S-ND | 1,28504 € | Parametric Equivalent |
| LSR101M2W---2230S | Surge | 0 | 4403-LSR101M2W---2230S-ND | 1,35604 € | Parametric Equivalent |
| 381LR101M450H022 | Cornell Dubilier Knowles | 0 | 381LR101M450H022-ND | 2,27670 € | Parametric Equivalent |
| 381LX101M420H022 | Cornell Dubilier Knowles | 0 | 381LX101M420H022-ND | 2,22316 € | Parametric Equivalent |
| 381LX101M450H022 | Cornell Dubilier Knowles | 3.794 | 338-3876-ND | 5,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,21829 € | 1.096,46 € |
| Unit Price without VAT: | 1,21829 € |
|---|---|
| Unit Price with VAT: | 1,44977 € |












