Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK821M2D---3040S | |
|---|---|
DigiKey Part Number | 4403-LSK821M2D---3040S-ND |
Manufacturer | |
Manufacturer Product Number | LSK821M2D---3040S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80A821CD200 | KEMET | 0 | ALC80A821CD200-ND | 4,45975 € | Parametric Equivalent |
| ALC80D821CD200 | KEMET | 0 | ALC80D821CD200-ND | 3,76781 € | Parametric Equivalent |
| ELXM221VSN821MR40S | Chemi-Con | 0 | ELXM221VSN821MR40S-ND | 3,37740 € | Parametric Equivalent |
| ETXH201VSN821MR40S | Chemi-Con | 0 | ETXH201VSN821MR40S-ND | 2,11030 € | Parametric Equivalent |
| LGR2D821MELB40 | Nichicon | 121 | 493-7999-ND | 5,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,66810 € | 1.067,24 € |
| Unit Price without VAT: | 2,66810 € |
|---|---|
| Unit Price with VAT: | 3,17504 € |




