Parametric Equivalent
Parametric Equivalent

ALC80A821CD200 | |
|---|---|
DigiKey Part Number | ALC80A821CD200-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A821CD200 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 257.1mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80A821CD200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.52 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.72 A @ 10 kHz |
Part Status Active | Impedance 154 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 257.1mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80D821CD200 | KEMET | 0 | ALC80D821CD200-ND | 3,76781 € | Parametric Equivalent |
| LGR2D821MELB40 | Nichicon | 121 | 493-7999-ND | 5,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 4,45975 € | 4.994,92 € |
| Unit Price without VAT: | 4,45975 € |
|---|---|
| Unit Price with VAT: | 5,30710 € |



