Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK561M2V---3540S | |
|---|---|
DigiKey Part Number | 4403-LSK561M2V---3540S-ND |
Manufacturer | |
Manufacturer Product Number | LSK561M2V---3540S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.848 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXH560MEFC35X40 | Rubycon | 0 | 350VXH560MEFC35X40-ND | 4,24780 € | Parametric Equivalent |
| 350VXS560MEFCSN35X40 | Rubycon | 0 | 350VXS560MEFCSN35X40-ND | 5,78660 € | Parametric Equivalent |
| 420VXH560MEFC35X40 | Rubycon | 0 | 420VXH560MEFC35X40-ND | 6,03980 € | Parametric Equivalent |
| 475VXT560MEFCSN35X40 | Rubycon | 0 | 1189-475VXT560MEFCSN35X40-ND | 8,39650 € | Parametric Equivalent |
| B43545B9567M000 | TDK | 94 | 495-B43545B9567M000-ND | 12,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,02972 € | 1.289,51 € |
| Unit Price without VAT: | 4,02972 € |
|---|---|
| Unit Price with VAT: | 4,79537 € |










