Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350VXH560MEFC35X40 | |
|---|---|
DigiKey Part Number | 350VXH560MEFC35X40-ND |
Manufacturer | |
Manufacturer Product Number | 350VXH560MEFC35X40 |
Description | CAP ALUM 560UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350VXH560MEFC35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.982 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXS560MEFCSN35X40 | Rubycon | 0 | 350VXS560MEFCSN35X40-ND | 5,78660 € | Parametric Equivalent |
| 420VXH560MEFC35X40 | Rubycon | 0 | 420VXH560MEFC35X40-ND | 6,03980 € | Parametric Equivalent |
| 475VXT560MEFCSN35X40 | Rubycon | 0 | 1189-475VXT560MEFCSN35X40-ND | 8,39650 € | Parametric Equivalent |
| ELHS451VSN561MA40S | Chemi-Con | 0 | 565-5105-ND | 19,89000 € | Upgrade |
| B43545B9567M000 | TDK | 96 | 495-B43545B9567M000-ND | 12,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,24780 € | 424,78 € |
| Unit Price without VAT: | 4,24780 € |
|---|---|
| Unit Price with VAT: | 5,05488 € |











