Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK561M2D---2250S | |
|---|---|
DigiKey Part Number | 4403-LSK561M2D---2250S-ND |
Manufacturer | |
Manufacturer Product Number | LSK561M2D---2250S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.708 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXG560MEFC22X50 | Rubycon | 0 | 250VXG560MEFC22X50-ND | 2,45005 € | Parametric Equivalent |
| 250VXH560MEFC22X45 | Rubycon | 0 | 250VXH560MEFC22X45-ND | 1,75745 € | Parametric Equivalent |
| ELXM201VSN561MP45S | Chemi-Con | 0 | ELXM201VSN561MP45S-ND | 1,98830 € | Parametric Equivalent |
| ELXM221VSN561MP50S | Chemi-Con | 0 | ELXM221VSN561MP50S-ND | 2,39850 € | Parametric Equivalent |
| ELXS251VSN561MP45S | Chemi-Con | 0 | ELXS251VSN561MP45S-ND | 4,60150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,86178 € | 1.191,54 € |
| Unit Price without VAT: | 1,86178 € |
|---|---|
| Unit Price with VAT: | 2,21552 € |







