Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250VXG560MEFC22X50 | |
|---|---|
DigiKey Part Number | 250VXG560MEFC22X50-ND |
Manufacturer | |
Manufacturer Product Number | 250VXG560MEFC22X50 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250VXG560MEFC22X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.435 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXH560MEFC22X45 | Rubycon | 0 | 250VXH560MEFC22X45-ND | 1,75745 € | Parametric Equivalent |
| ELXS251VSN561MP45S | Chemi-Con | 0 | ELXS251VSN561MP45S-ND | 4,60150 € | Parametric Equivalent |
| LGX2E561MELZ45 | Nichicon | 0 | 493-8011-ND | 2,67080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,45005 € | 490,01 € |
| Unit Price without VAT: | 2,45005 € |
|---|---|
| Unit Price with VAT: | 2,91556 € |




