Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK271M2V---3030S | |
|---|---|
DigiKey Part Number | 4403-LSK271M2V---3030S-ND |
Manufacturer | |
Manufacturer Product Number | LSK271M2V---3030S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.176 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXS270MEFC30X30 | Rubycon | 0 | 1189-350VXS270MEFC30X30-ND | 11,36000 € | Parametric Equivalent |
| 400VXH270MEFCSN30X30 | Rubycon | 100 | 1189-400VXH270MEFCSN30X30-ND | 6,81000 € | Parametric Equivalent |
| 450GXK270MEFCSN30X30 | Rubycon | 86 | 1189-450GXK270MEFCSN30X30-ND | 8,16000 € | Parametric Equivalent |
| 450VXH270MEFCSN30X30 | Rubycon | 164 | 1189-2036-ND | 7,94000 € | Parametric Equivalent |
| 475VXT270MEFCSN30X30 | Rubycon | 0 | 1189-475VXT270MEFCSN30X30-ND | 4,89710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20680 € | 1.103,40 € |
| Unit Price without VAT: | 2,20680 € |
|---|---|
| Unit Price with VAT: | 2,62609 € |








