Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK221M2G---2250S | |
|---|---|
DigiKey Part Number | 4403-LSK221M2G---2250S-ND |
Manufacturer | |
Manufacturer Product Number | LSK221M2G---2250S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 940 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.316 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 905mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXG220MEFC22X50 | Rubycon | 0 | 420VXG220MEFC22X50-ND | 2,42605 € | Parametric Equivalent |
| 420VXH220MEFC22X45 | Rubycon | 0 | 420VXH220MEFC22X45-ND | 2,72415 € | Parametric Equivalent |
| 450VXH220MEFC22X45 | Rubycon | 0 | 450VXH220MEFC22X45-ND | 2,93700 € | Parametric Equivalent |
| 450VXH220MEFCSN22X45 | Rubycon | 0 | 450VXH220MEFCSN22X45-ND | 4,32385 € | Parametric Equivalent |
| 450VXS220MEFCSN22X50 | Rubycon | 0 | 450VXS220MEFCSN22X50-ND | 3,79435 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,10516 € | 1.347,30 € |
| Unit Price without VAT: | 2,10516 € |
|---|---|
| Unit Price with VAT: | 2,50514 € |








