Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

450VXS220MEFCSN22X50 | |
|---|---|
DigiKey Part Number | 450VXS220MEFCSN22X50-ND |
Manufacturer | |
Manufacturer Product Number | 450VXS220MEFCSN22X50 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXS220MEFCSN22X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.058 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH220MEFC22X45 | Rubycon | 0 | 450VXH220MEFC22X45-ND | 2,91370 € | Parametric Equivalent |
| 450VXH220MEFCSN22X45 | Rubycon | 0 | 450VXH220MEFCSN22X45-ND | 4,28955 € | Parametric Equivalent |
| 500VXT220MEFCSN22X45 | Rubycon | 59 | 1189-500VXT220MEFCSN22X45-ND | 7,89000 € | Parametric Equivalent |
| ELXS451VSN221MP50S | Chemi-Con | 190 | 565-ELXS451VSN221MP50S-ND | 9,48000 € | Direct |
| ELHS451VSN221MP45S | Chemi-Con | 178 | 565-ELHS451VSN221MP45S-ND | 10,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,76425 € | 752,85 € |
| Unit Price without VAT: | 3,76425 € |
|---|---|
| Unit Price with VAT: | 4,47946 € |






