Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG821M2A---2230S | |
|---|---|
DigiKey Part Number | 4403-LSG821M2A---2230S-ND |
Manufacturer | |
Manufacturer Product Number | LSG821M2A---2230S |
Description | CAP ALUM 820UF 20% 100V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 324mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.368 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 324mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXC820MEFC22X30 | Rubycon | 0 | 100MXC820MEFC22X30-ND | 6,18265 € | Parametric Equivalent |
| 100MXC820MEFCSN22X30 | Rubycon | 0 | 100MXC820MEFCSN22X30-ND | 1,39305 € | Parametric Equivalent |
| 381LQ821M100H022 | Cornell Dubilier Knowles | 0 | 381LQ821M100H022-ND | 1,45532 € | Parametric Equivalent |
| B41252A9827M000 | TDK | 88 | 495-76856-ND | 2,97000 € | Parametric Equivalent |
| ELG827M100AQ2AA | KEMET | 0 | 399-ELG827M100AQ2AA-ND | 1,35645 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,15126 € | 1.036,13 € |
| Unit Price without VAT: | 1,15126 € |
|---|---|
| Unit Price with VAT: | 1,37000 € |









