Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100MXC820MEFC22X30 | |
|---|---|
DigiKey Part Number | 100MXC820MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 100MXC820MEFC22X30 |
Description | CAP ALUM 820UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXC820MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.518 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG820MEFCSN22X25 | Rubycon | 0 | 1189-3807-ND | 1,68940 € | Direct |
| LGU2A821MELZ | Nichicon | 0 | 493-7198-ND | 3,44000 € | Parametric Equivalent |
| LGY2A821MELZ30 | Nichicon | 148 | 493-8719-ND | 3,44000 € | Parametric Equivalent |
| MAL215819821E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215819821E3-ND | 4,93096 € | Parametric Equivalent |
| SLP821M100A3P3 | Cornell Dubilier Knowles | 0 | SLP821M100A3P3-ND | 1,33867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,23210 € | 1.246,42 € |
| Unit Price without VAT: | 6,23210 € |
|---|---|
| Unit Price with VAT: | 7,41620 € |






