Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG681M2D---2540S | |
|---|---|
DigiKey Part Number | 4403-LSG681M2D---2540S-ND |
Manufacturer | |
Manufacturer Product Number | LSG681M2D---2540S |
Description | CAP ALUM 680UF 20% 200V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.55 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM681M2D---2540S | Surge | 0 | 4403-LSM681M2D---2540S-ND | 1,79321 € | Parametric Equivalent |
| 200SXC680MEFC25X40 | Rubycon | 0 | 200SXC680MEFC25X40-ND | 2,58460 € | Parametric Equivalent |
| 200SXC680MEFCSN25X40 | Rubycon | 0 | 200SXC680MEFCSN25X40-ND | 2,35025 € | Parametric Equivalent |
| 220MXC680MEFC25X40 | Rubycon | 0 | 220MXC680MEFC25X40-ND | 1,89000 € | Parametric Equivalent |
| 250MXG680MEFCSN25X40 | Rubycon | 132 | 1189-3829-ND | 4,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 1,66746 € | 867,08 € |
| Unit Price without VAT: | 1,66746 € |
|---|---|
| Unit Price with VAT: | 1,98428 € |















