
EKMQ251VSN681MQ40S | |
|---|---|
DigiKey Part Number | 565-2975-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ251VSN681MQ40S |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ251VSN681MQ40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2E681MELA40 | Nichicon | 295 | 493-7949-ND | 6,09000 € | Direct |
| 250MXG680MEFCSN25X40 | Rubycon | 132 | 1189-3829-ND | 4,93000 € | Parametric Equivalent |
| B43643F2687M050 | TDK | 504 | 495-B43643F2687M050-ND | 7,86000 € | Parametric Equivalent |
| LAR2E681MELA40 | Nichicon | 184 | 493-8041-ND | 5,98000 € | Parametric Equivalent |
| LGG2E681MELA40 | Nichicon | 218 | 493-8164-ND | 5,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 6,17600 € | 61,76 € |
| 50 | 5,16020 € | 258,01 € |
| 200 | 4,57465 € | 914,93 € |
| 600 | 4,24285 € | 2.545,71 € |
| 1.000 | 4,11890 € | 4.118,90 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,26970 € |

